Edac 345-044-521-278 technical specifications.
| Board Thickness | 1.57mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 345 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-044-521-278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.