
The Edac 345-050-500-602 is a 50-contact I/O connector designed for panel mounting. It features a straight orientation and a 2.54mm pitch. The connector is rated for a maximum current of 3A and can operate within a temperature range of -65°C to 105°C. It is compliant with RoHS regulations and has a solder termination. The card thickness is 1.78mm.
Edac 345-050-500-602 technical specifications.
| Card Thickness | 1.78mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-050-500-602 to view detailed technical specifications.
No datasheet is available for this part.