Edac 345-050-558-212 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 50 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-050-558-212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.