Edac 345-050-559-202 technical specifications.
| Card Thickness | 1.78mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-050-559-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.