60-position, 2-row card edge connector with a 2.54mm pitch. Features through-hole mounting for panel mount applications and wire wrap termination. Constructed with polyester insulation and nickel/tin contacts with gold plating. Operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating. Designed for 0.062-inch card thickness.
Edac 345-060-540-802 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 82.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 345 |
| Termination | Wire Wrap |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-060-540-802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.