The 345-062-500-607 card edge connector from Edac features 62 SKT contacts with a 2.54mm pitch. It is designed for panel mount applications and can handle a maximum current of 3A. The connector operates within a temperature range of -65°C to 105°C. It is suitable for use in standard and high-density applications.
Edac 345-062-500-607 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 62 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 345-062-500-607 to view detailed technical specifications.
No datasheet is available for this part.