Edac 345-072-524-302 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 72 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-072-524-302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.