Edac 345-080-555-201 technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-080-555-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.