Edac 345-086-520-258 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC POLYESTER |
| Total Number of Contacts | 86 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1697VAC |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Edac 345-086-520-258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.