The Edac 345-094-540-204 is a card edge connector with 94 SKT contacts and a terminal pitch of 2.54mm. It features two rows of contacts and is designed for wire wrap termination. The connector operates within a temperature range of -65°C to 105°C and is suitable for panel mounting. It has a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 94 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |