The Edac 345-094-558-204 is a 94-contact card edge connector with a SKT gender and 2.54mm terminal pitch. It features a right-angle body orientation and is designed for through-hole mounting. The connector has a maximum current rating of 3A and operates within a temperature range of -65°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 94 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |