Edac 345-120-558-201 technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Mount | Standard |
| Number of Positions | 120 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-120-558-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.