The 345-128-556-288 card edge connector from Edac features 128 contacts with a terminal pitch of 2.54mm. It is designed for edge mount applications and has a maximum current rating of 3A. The connector operates within a temperature range of -65°C to 105°C. It is suitable for use in standard and high-density applications.
Edac 345-128-556-288 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 128 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 345-128-556-288 to view detailed technical specifications.
No datasheet is available for this part.