Edac 345-220-078 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Material | Polyester, Thermoplastic |
| Mount | Standard |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 345 |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-220-078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.