Edac 345-240-318 technical specifications.
| Board Thickness | 1.57mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Edge |
| Number of Positions | 240 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | 345 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-240-318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.