Edac 345-240-328 technical specifications.
| Board Thickness | 1.57mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 345 |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-240-328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.