This 7-contact SKT card edge connector features a 3.18mm pitch and wire wrap termination method. It has a maximum operating temperature range of -65°C to 105°C and a maximum current rating of 3A. The connector is designed for through-hole mounting and has a straight body orientation.
Edac 346-007540-101 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 7 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 346-007540-101 to view detailed technical specifications.
No datasheet is available for this part.