Edac 346-024-520-601 technical specifications.
| Card Thickness | 1.78mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Orientation | Straight |
| Pitch | 3.18mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 346-024-520-601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.