The 43-Contact SKT Card Edge Connector is a Type Card Edge connector with 43 contacts, a terminal pitch of 3.18mm, and a termination method of solder. It has a mounting style of edge mount and a body orientation of straight. The connector operates between -65°C and 105°C and has a maximum current rating of 3A.
Edac 346-043560-101 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 43 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 346-043560-101 to view detailed technical specifications.
No datasheet is available for this part.