Edac 346-056-558-201 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 56 |
| Pitch | 0.125inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-056-558-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.