Edac 346-062-500-201 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | 125 |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Positions | 62 |
| Package Quantity | 1 |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | 346 |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-062-500-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.