Edac 346-068-556-300 technical specifications.
| Board Thickness | 1.57mm |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Positions | 68 |
| Pitch | 3.18mm |
| Series | 346 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-068-556-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.