Dual female edge connector with 80 positions and 80 contacts, designed for 1.57mm board thickness. Features gold contact plating over nickel and tin, with a polyester insulation material and a green housing. This through-hole mount connector operates within a temperature range of -65°C to 125°C and has a pitch of 3.18mm. It is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Edac 346-080-520-802 technical specifications.
| Board Thickness | 1.57mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 134mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-080-520-802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.