The 94-Contact SKT Card Edge Connector is a through-hole mounted card edge connector with a terminal pitch of 3.18mm and 2 rows of contacts. It features a right-angle body orientation and supports a maximum current rating of 3A. The connector is designed for operation over the temperature range of -65°C to 105°C and can be terminated using wire wrap. It is suitable for use in applications where high-density connections are required.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 94 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |