This 98-contact card edge connector features a SKT gender and 3.18mm terminal pitch. It is designed for use in applications where a 2-row configuration is required. The connector is terminated via solder and is suitable for through hole mounting. The operating temperature range is -65°C to 105°C, and the maximum current rating is 3A.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 98 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |