
100-position, 2-row, straight, female I/O connector with a 3.18mm pitch and 6.35mm row spacing. Features gold-plated copper contacts with nickel and tin underplating, designed for 1.57mm board thickness. Rated for 3A maximum current and operates within a -65°C to 125°C temperature range. Through-hole mounting with solder termination, constructed with polyester insulation and lead-free compliance.
Edac 346-100-526-802 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.35mm |
| Series | 346 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-100-526-802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
