Dual female edge connector with 100 positions and 100 contacts, featuring a 3.18mm pitch and designed for 1.57mm board thickness. This through-hole mount connector offers wire wrap termination and a 125°C maximum operating temperature. Constructed with a green polyester insulation material and gold-plated contacts over nickel and tin, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Edac 346-100-540-802 technical specifications.
| Board Thickness | 1.57mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 166mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Wire Wrap |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-100-540-802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.