This 100-contact card edge connector features a SKT gender and 3.18mm terminal pitch. It is designed for right-angle mounting and wire wrap termination. The operating temperature range is from -65°C to 105°C. The maximum current rating is 3A.
Edac 346-100558-802 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 346-100558-802 to view detailed technical specifications.
No datasheet is available for this part.