The Edac 346-100558-804 is a 100-contact card edge connector with a SKT gender and 3.18mm terminal pitch. It features 2 rows of contacts and is designed for wire wrap termination. This connector has a maximum operating temperature range of -65°C to 105°C and a maximum current rating of 3A. It is mounted through a hole and has a right-angle body orientation.
Edac 346-100558-804 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 346-100558-804 to view detailed technical specifications.
No datasheet is available for this part.