Edac 355-030-521-501 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 30 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 355 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 355-030-521-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.