This 12-position 2-row card edge connector features a black color with nickel, tin contact material and gold contact plating. It is designed for lead-free applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is available in a bulk packaging with 25 pieces per pack.
Edac 356-006-506-104 technical specifications.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 356 |
| RoHS | Compliant |
Download the complete datasheet for Edac 356-006-506-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.