This 20-position female card edge connector features a 2-row design with a 0.156inch pitch. It is constructed with nickel and tin contact material, plated with gold, and has a lead-free composition. The insulation material is polyester, and the connector is available in a bulk packaging quantity of 25 pieces. The operating temperature range is from -65°C to 125°C.
Edac 356-010-506-104 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 356 |
| RoHS | Compliant |
Download the complete datasheet for Edac 356-010-506-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.