This card edge connector features 20 female positions in a 2-row configuration with a 0.156inch pitch. It is designed for through hole mounting and is constructed with a nickel, tin contact material with gold plating. The insulation material is polyester and the connector is lead free. The operating temperature range is -65°C to 125°C, and it is RoHS compliant.
Edac 356-010-520-101 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 356 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 356-010-520-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.