This card edge connector features 36 positions in a 2-row configuration, with a maximum operating temperature range of -65°C to 125°C. The connector is lead-free and has a nickel, tin contact material with gold plating. It is packaged in bulk with 25 units per package.
Edac 356-018-506-104 technical specifications.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 356 |
| RoHS | Compliant |
Download the complete datasheet for Edac 356-018-506-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.