Edac 356-022-526-300 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 22 |
| Pitch | 0.156inch |
| Series | 356 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 356-022-526-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.