This 72-position 2-row card edge connector is designed for high-density applications. It features a black color with nickel, tin contact material and gold contact plating. The connector is lead free and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in a 25-pack bulk packaging.
Edac 356-036-506-104 technical specifications.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 356 |
| RoHS | Compliant |
Download the complete datasheet for Edac 356-036-506-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.