This card edge connector features 86 positions in a 2-row configuration with a 0.156inch pitch. It is designed to operate within a temperature range of -65°C to 125°C and is constructed with lead-free materials. The connector's contacts are made of nickel and tin with a gold plating, and the insulation material is polyester. It is available in a bulk packaging quantity of 25 pieces.
Edac 356-043-506-101 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 356 |
| RoHS | Compliant |
Download the complete datasheet for Edac 356-043-506-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.