The Edac 357-006-506-101 is a card edge connector with a female gender, 0.156inch pitch, and a maximum operating temperature of 125°C. It is made with nickel and tin contact material, gold contact plating, and polyester insulation material. The connector is lead free and available in a bulk packaging with 25 pieces per package. It has a minimum operating temperature of -65°C and is suitable for use in a variety of applications.
Edac 357-006-506-101 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 357 |
| RoHS | Compliant |
Download the complete datasheet for Edac 357-006-506-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.