Edac 357-012-502-202 technical specifications.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 357 |
| RoHS | Compliant |
Download the complete datasheet for Edac 357-012-502-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.