This card edge connector features 30 positions in a 2-row configuration with a 0.156inch pitch. It is designed for through hole mounting and has a maximum operating temperature range of -65°C to 125°C. The connector is lead free and RoHS compliant, making it suitable for a variety of applications. The card edge connector is packaged in bulk with 25 units per package.
Edac 357-015-521-102 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 357 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 357-015-521-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.