
44-position, dual female edge connector with a 3.96mm pitch and 2 rows. Features straight, through-hole mounting with solder termination. Constructed with a polyester insulation material and copper alloy contacts plated with gold, nickel, and tin. Operates within a temperature range of -40°C to 105°C, with a maximum current rating of 5A. Housing is black, and the component is RoHS compliant.
Edac 357-044-520-202 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Nickel, Tin, Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 357 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 357-044-520-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
