72-position, 2-row card edge connector with a 0.156-inch pitch, designed for 0.062-inch thick cards. Features female, gold-plated contacts with nickel/tin underplating for reliable board-to-board connections. This through-hole mounted connector has a black polyester insulator and a UL94 V-0 flammability rating, operating from -65°C to 125°C. Termination is via solder, and the component is lead-free and RoHS compliant.
Edac 357-072-520-202 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 151mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 357 |
| Termination | Solder |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 357-072-520-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.