Edac 379-052-540-204 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | 379 |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 379-052-540-204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.