This card edge connector features 27 contacts with a terminal pitch of 3.96mm and is designed for wire wrap termination. It has a straight body orientation and is intended for panel mount applications. The connector operates within a temperature range of -65°C to 105°C and has a maximum current rating of 3A.
Edac 387-027-544-608 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 27 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.