This 39-contact card edge connector features a SKT gender and a 3.96mm terminal pitch. It is designed for use in applications where a panel mount is required, with a straight body orientation. The connector is rated for a maximum current of 3A and operates within a temperature range of -65°C to 125°C. It is suitable for wire wrap termination and is used in board-to-board and mezzanine applications.
Edac 387-039-540-103 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 39 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 387-039-540-103 to view detailed technical specifications.
No datasheet is available for this part.