The 387-066-559-808 card edge connector from Edac features 66 SKT contacts with a 3.96mm terminal pitch, arranged in two rows. It has a right-angle body orientation and is designed for through-hole mounting. This connector has a maximum current rating of 3A and operates within a temperature range of -65°C to 105°C. It is suitable for wire wrap termination method.
Edac 387-066-559-808 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 66 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 387-066-559-808 to view detailed technical specifications.
No datasheet is available for this part.