
The Edac 391-086-520-201 is a female card edge connector with 86 positions and 2 rows. It features a through hole package type and a 0.1inch pitch. The connector is lead free and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 25.
Edac 391-086-520-201 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 391 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 391-086-520-201 to view detailed technical specifications.
No datasheet is available for this part.