Edac 392-008-559-201 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 392 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 392-008-559-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.