This card edge connector features a 5-contact SKT gender with a terminal pitch of 2.54mm and a right-angle body orientation. It is designed for wire wrap termination and has a maximum current rating of 3A. The operating temperature range is from -65°C to 105°C. It is suitable for through-hole mounting.
Edac 395-005-558-688 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 395-005-558-688 to view detailed technical specifications.
No datasheet is available for this part.