The 395-017-521-101 is a card edge connector with 17 SKT contacts, a terminal pitch of 2.54mm, and a straight body orientation. It is designed for through-hole mounting and can operate between -65°C and 105°C. The connector has a maximum current rating of 3A and is suitable for use in applications where a card edge connection is required.
Edac 395-017-521-101 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 17 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 395-017-521-101 to view detailed technical specifications.
No datasheet is available for this part.